+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N6299

Transistor: PNP; 80V; 64W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N6299
TME Symbol:
JAN2N6299

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
80V
Power dissipation
64W
Case
TO66
Mounting
THT
Gross weight1.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N6299
0 in TME stock
Net price for quantities from 12 pcs - 26.99 EURGross price for quantities from 12 pcs - 32.38 EUR
No. of pieces (Multiplicity: 1)