+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANHCA1N4148

Diode: switching; THT; DO35; 1V; 5ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANHCA1N4148
TME Symbol:
JANHCA1N4148

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Case
DO35
Max. forward voltage
1V
Reverse recovery time
5ns
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANHCA1N4148
0 in TME stock
Net price for quantities from 172 pcs - 3.98 USDGross price for quantities from 172 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)