+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANKCB2N2222A

Transistor: NPN; bipolar; 50V; 500mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANKCB2N2222A
TME Symbol:
JANKCB2N2222A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Power dissipation
0.5W
Case
TO18
Mounting
THT
Gross weight0.051 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANKCB2N2222A
0 in TME stock
Net price for quantities from 19 pcs - 13.86 GBPGross price for quantities from 19 pcs - 16.63 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 19.
Multiplicity: 1.