+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N5802US/TR

Diode: rectifying; SMD; 50V; 2.5A; 25ns; Ufmax: 975mV; Ifsm: 35A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N5802US/TR
TME Symbol:
JANS1N5802US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
2.5A
Reverse recovery time
25ns
Capacitance
25pF
Max. forward voltage
0.975V
Max. forward impulse current
35A
Kind of package
reel, tape
Gross weight0.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N5802US/TR
0 in TME stock
Net price for quantities from 50 pcs - 29.70 EURGross price for quantities from 50 pcs - 35.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.