+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N5811

Diode: rectifying; THT; 6A; 875mV; 30ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N5811
TME Symbol:
JANS1N5811

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Load current
6A
Max. forward voltage
0.875V
Reverse recovery time
30ns
Gross weight1.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N5811
0 in TME stock
Net price for quantities from 50 pcs - 18.79 EURGross price for quantities from 50 pcs - 22.55 EUR
No. of pieces (Multiplicity: 1)