+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N6640

Diode: switching; THT; 75V; 300mA; Ifsm: 2.5A; DO35; Ufmax: 1V; 4ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N6640
TME Symbol:
JANS1N6640

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
75V
Load current
0.3A
Max. forward impulse current
2.5A
Case
DO35
Max. forward voltage
1V
Reverse recovery time
4ns
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N6640
0 in TME stock
Net price for quantities from 50 pcs - 67.48 USDGross price for quantities from 50 pcs - 80.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.