+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N6642UBCA

Diode: switching; 20ns; 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N6642UBCA
TME Symbol:
JANS1N6642UBCA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Reverse recovery time
20ns
Max. forward voltage
1.2V
Gross weight6.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N6642UBCA
0 in TME stock
Net price for quantities from 50 pcs - 60.40 EURGross price for quantities from 50 pcs - 72.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.