+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS2N5151

Transistor: PNP; bipolar; 80V; 2A; 1W; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS2N5151
TME Symbol:
JANS2N5151

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
2A
Power dissipation
1W
Case
TO39
Mounting
THT
Gross weight1.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANS2N5151
0 in TME stock
Net price for quantities from 5 pcs - 75.28 USDGross price for quantities from 5 pcs - 90.34 USD
No. of pieces (Multiplicity: 1)