+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N3671A

Diode: rectifying; 400V; 240A; single diode; DO203AA,DO4; 2.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N3671A
TME Symbol:
JANTX1N3671A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.4kV
Load current
240A
Semiconductor structure
single diode
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
2.3V
Max. load current
240A
Max. forward impulse current
12A
Leakage current
5µA
Gross weight6.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N3671A
0 in TME stock
Net price for quantities from 100 pcs - 47.03 USDGross price for quantities from 100 pcs - 56.44 USD
No. of pieces (Multiplicity: 1)