+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N1206AR

Diode: rectifying; 600V; 240A; DO203AA,DO4; screw type; 1.35V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N1206AR
TME Symbol:
JANTXV1N1206AR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
240A
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
1.35V
Max. forward impulse current
12A
Leakage current
5µA
Gross weight5.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N1206AR
0 in TME stock
Net price for quantities from 100 pcs - 68.46 USDGross price for quantities from 100 pcs - 82.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.