+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N5812

Diode: rectifying; DO203AA,DO4; screw type; 0.95V; 10uA; 35ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N5812
TME Symbol:
JANTXV1N5812

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
0.95V
Leakage current
10µA
Reverse recovery time
35ns
Capacitance
0.3nF
Gross weight4.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N5812
0 in TME stock
Net price for quantities from 100 pcs - 134.50 EURGross price for quantities from 100 pcs - 161.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.