+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAS1322-2.55

Air coil; SMD; 2.55nH; 1.6A; 5mΩ

Manufacturer: FERROCORE

Manufacturer part number:
JAS1322-2.55
TME Symbol:
JAS1322-2.55

Specification

Manufacturer
FERROCORE
Type of inductor
air coil
Mounting
SMD
Case - mm
1322
Inductance
2.55nH
Operating current
1.6A
Resistance
5mΩ
Test frequency
800MHz
Resonant frequency
8.2GHz
Q factor
100
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Coils FERROCORE,
*
JAS1322-2.55
1510 in TME stock
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs