+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM21

Ground cord; ESD,straight; black,yellow; 1MΩ; 4.5m

Manufacturer: JBC TOOLS

Manufacturer part number:
TM21
TME Symbol:
JBC-TM21

Specification

Manufacturer
JBC TOOLS
Type of antistatic accessories
ground cord
Version
ESD, straight
Antistatic elements application
earthing ESD matts to ground
Colour
black, yellow
Resistance
1MΩ
Cable length
4.5m
Kind of cord termination
female press stud 10mm, ring terminal
Related items
JBC-TM10, JBC-TMB-A, JBC-TMS-A
Gross weight88.53 g
EAN code8427327629394
See other products in this category: ESD Accessories JBC TOOLS,
*
TM21
4 in TME stock
Net price for quantities from 1 pcs - 8.20 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 3 pcs - 7.61 USDGross price for quantities from 3 pcs - 9.14 USD
No. of pieces (Multiplicity: 1)