+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0212S03

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 600mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JCA0212S03
TME Symbol:
JCA0212S03

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
0.6A
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
72%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0212S03
0 in TME stock
Net price for quantities from 1 pcs - 21.53 USDGross price for quantities from 1 pcs - 25.83 USD
Net price for quantities from 16 pcs - 19.90 USDGross price for quantities from 16 pcs - 23.87 USD
Net price for quantities from 25 pcs - 19.38 USDGross price for quantities from 25 pcs - 23.26 USD
Net price for quantities from 96 pcs - 18.14 USDGross price for quantities from 96 pcs - 21.76 USD
No. of pieces (Multiplicity: 1)