+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0212S05

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 400mA; THT; JCA

Manufacturer: XP POWER

Manufacturer part number:
JCA0212S05
TME Symbol:
JCA0212S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
0.4A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
74%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Dimensions
Gross weight13.35 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0212S05
0 in TME stock
Net price for quantities from 1 pcs - 18.57 EURGross price for quantities from 1 pcs - 22.28 EUR
Net price for quantities from 4 pcs - 16.51 EURGross price for quantities from 4 pcs - 19.81 EUR
Net price for quantities from 16 pcs - 14.64 EURGross price for quantities from 16 pcs - 17.57 EUR
Net price for quantities from 64 pcs - 14.03 EURGross price for quantities from 64 pcs - 16.84 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 16 pcs