+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0212S12

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 170mA; THT; JCA


Manufacturer: XP POWER

Manufacturer part number:
JCA0212S12
TME Symbol:
JCA0212S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
170mA
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
74%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Dimensions
Gross weight13.18 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0212S12
48 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 17.45 USDGross price for quantities from 1 pcs - 20.93 USD
Net price for quantities from 4 pcs - 15.51 USDGross price for quantities from 4 pcs - 18.61 USD
Net price for quantities from 16 pcs - 13.76 USDGross price for quantities from 16 pcs - 16.52 USD
Net price for quantities from 64 pcs - 13.18 USDGross price for quantities from 64 pcs - 15.82 USD
Packaging method by the manufacturer:
Tube = 16 pcs