+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0224D01

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA0224D01
TME Symbol:
JCA0224D01

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
76%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x0.8"
Dimensions
Gross weight13.05 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0224D01
0 in TME stock
Net price for quantities from 1 pcs - 24.11 USDGross price for quantities from 1 pcs - 28.93 USD
Net price for quantities from 4 pcs - 21.43 USDGross price for quantities from 4 pcs - 25.72 USD
Net price for quantities from 16 pcs - 19.01 USDGross price for quantities from 16 pcs - 22.82 USD
Net price for quantities from 64 pcs - 18.22 USDGross price for quantities from 64 pcs - 21.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 16 pcs