+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0248D01

Converter: DC/DC; 2W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCA0248D01
TME Symbol:
JCA0248D01

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
73%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0248D01
0 in TME stock
Net price for quantities from 1 pcs - 23.49 EURGross price for quantities from 1 pcs - 28.19 EUR
Net price for quantities from 8 pcs - 22.26 EURGross price for quantities from 8 pcs - 26.71 EUR
Net price for quantities from 16 pcs - 21.02 EURGross price for quantities from 16 pcs - 25.22 EUR
Net price for quantities from 96 pcs - 17.43 EURGross price for quantities from 96 pcs - 20.91 EUR
No. of pieces (Multiplicity: 1)