+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0248S12

Converter: DC/DC; 2W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 170mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JCA0248S12
TME Symbol:
JCA0248S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
170mA
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
70%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0248S12
0 in TME stock
Net price for quantities from 1 pcs - 16.51 GBPGross price for quantities from 1 pcs - 19.81 GBP
Net price for quantities from 8 pcs - 15.63 GBPGross price for quantities from 8 pcs - 18.76 GBP
Net price for quantities from 16 pcs - 14.77 GBPGross price for quantities from 16 pcs - 17.72 GBP
Net price for quantities from 96 pcs - 12.16 GBPGross price for quantities from 96 pcs - 14.59 GBP
No. of pieces (Multiplicity: 1)