+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0312S15

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 200mA; THT; JCA


Manufacturer: XP POWER

Manufacturer part number:
JCA0312S15
TME Symbol:
JCA0312S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.2A
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
77%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0312S15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.95 EURGross price for quantities from 1 pcs - 29.93 EUR
Net price for quantities from 8 pcs - 23.64 EURGross price for quantities from 8 pcs - 28.36 EUR
Net price for quantities from 16 pcs - 22.32 EURGross price for quantities from 16 pcs - 26.78 EUR
Net price for quantities from 96 pcs - 18.38 EURGross price for quantities from 96 pcs - 22.05 EUR