+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0348S03

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 910mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA0348S03
TME Symbol:
JCA0348S03

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
910mA
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
73%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0348S03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.06 EURGross price for quantities from 1 pcs - 30.07 EUR
Net price for quantities from 8 pcs - 23.75 EURGross price for quantities from 8 pcs - 28.50 EUR
Net price for quantities from 16 pcs - 22.43 EURGross price for quantities from 16 pcs - 26.91 EUR
Net price for quantities from 96 pcs - 18.47 EURGross price for quantities from 96 pcs - 22.16 EUR