+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0412D01

Converter: DC/DC; 4W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; THT; JCA


Manufacturer: XP POWER

Manufacturer part number:
JCA0412D01
TME Symbol:
JCA0412D01

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.4A
Output current 2
0.4A
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0412D01
0 in TME stock
Net price for quantities from 1 pcs - 33.30 EURGross price for quantities from 1 pcs - 39.96 EUR
Net price for quantities from 8 pcs - 31.55 EURGross price for quantities from 8 pcs - 37.85 EUR
Net price for quantities from 16 pcs - 29.79 EURGross price for quantities from 16 pcs - 35.75 EUR
Net price for quantities from 96 pcs - 24.53 EURGross price for quantities from 96 pcs - 29.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.