+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

JCA0448S03

Converter: DC/DC; 4W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 1.22A; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA0448S03
TME Symbol:
JCA0448S03

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
1.22A
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0448S03
0 in TME stock
Net price for quantities from 1 pcs - 42.36 USDGross price for quantities from 1 pcs - 50.83 USD
Net price for quantities from 8 pcs - 40.13 USDGross price for quantities from 8 pcs - 48.15 USD
Net price for quantities from 16 pcs - 37.89 USDGross price for quantities from 16 pcs - 45.47 USD
Net price for quantities from 96 pcs - 31.22 USDGross price for quantities from 96 pcs - 37.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.