+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0605D03

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCA0605D03
TME Symbol:
JCA0605D03

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x0.8"
Dimensions
Gross weight13.06 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0605D03
0 in TME stock
Net price for quantities from 1 pcs - 29.25 EURGross price for quantities from 1 pcs - 35.09 EUR
Net price for quantities from 80 pcs - 27.09 EURGross price for quantities from 80 pcs - 32.51 EUR
Net price for quantities from 800 pcs - 24.76 EURGross price for quantities from 800 pcs - 29.71 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 16 pcs