+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0648S15

Converter: DC/DC; 6W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 400mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA0648S15
TME Symbol:
JCA0648S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
0.4A
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0648S15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.19 EURGross price for quantities from 1 pcs - 45.83 EUR
Net price for quantities from 8 pcs - 36.17 EURGross price for quantities from 8 pcs - 43.41 EUR
Net price for quantities from 16 pcs - 34.17 EURGross price for quantities from 16 pcs - 41.00 EUR
Net price for quantities from 96 pcs - 28.14 EURGross price for quantities from 96 pcs - 33.77 EUR