+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA1005S05

Converter: DC/DC; 10W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 1600mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA1005S05
TME Symbol:
JCA1005S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
1.6A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Dimensions
Gross weight13.82 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA1005S05
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.15 USDGross price for quantities from 1 pcs - 64.98 USD
Net price for quantities from 5 pcs - 50.19 USDGross price for quantities from 5 pcs - 60.22 USD
Net price for quantities from 10 pcs - 46.22 USDGross price for quantities from 10 pcs - 55.46 USD
Net price for quantities from 16 pcs - 43.32 USDGross price for quantities from 16 pcs - 51.98 USD
Net price for quantities from 80 pcs - 40.41 USDGross price for quantities from 80 pcs - 48.49 USD
Packaging method by the manufacturer:Tube = 16 pcs