+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA1005S15

Converter: DC/DC; 10W; Uin: 4.5÷9VDC; Uout: 15VDC; Iout: 660mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA1005S15
TME Symbol:
JCA1005S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
4.5...9V DC
Output voltage
15V DC
Output current
0.66A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Dimensions
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA1005S15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.26 EURGross price for quantities from 1 pcs - 49.51 EUR
Net price for quantities from 25 pcs - 37.46 EURGross price for quantities from 25 pcs - 44.95 EUR
Net price for quantities from 100 pcs - 34.85 EURGross price for quantities from 100 pcs - 41.82 EUR
Net price for quantities from 400 pcs - 32.24 EURGross price for quantities from 400 pcs - 38.69 EUR
Net price for quantities from 800 pcs - 30.83 EURGross price for quantities from 800 pcs - 36.99 EUR