+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA1012S03

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 2420mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA1012S03
TME Symbol:
JCA1012S03

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
2.42A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Dimensions
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA1012S03
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.82 GBPGross price for quantities from 1 pcs - 39.38 GBP
Net price for quantities from 50 pcs - 29.56 GBPGross price for quantities from 50 pcs - 35.47 GBP
Net price for quantities from 80 pcs - 28.29 GBPGross price for quantities from 80 pcs - 33.94 GBP
Net price for quantities from 100 pcs - 27.60 GBPGross price for quantities from 100 pcs - 33.12 GBP