+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

JCA1012S12

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 830mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA1012S12
TME Symbol:
JCA1012S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.83A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Dimensions
Gross weight13.85 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA1012S12
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 78.68 USDGross price for quantities from 1 pcs - 94.42 USD
Net price for quantities from 4 pcs - 69.95 USDGross price for quantities from 4 pcs - 83.93 USD
Net price for quantities from 16 pcs - 62.07 USDGross price for quantities from 16 pcs - 74.49 USD
Net price for quantities from 64 pcs - 59.45 USDGross price for quantities from 64 pcs - 71.34 USD