+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

JCA1012S15

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 660mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA1012S15
TME Symbol:
JCA1012S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.66A
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA1012S15
0 in TME stock
No. of pieces (Multiple of: 16)
Minimum order quantity: 16.
Multiple of: 16.
Net price for quantities from 16 pcs - 28.56 GBPGross price for quantities from 16 pcs - 34.27 GBP