+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA1048S05

Converter: DC/DC; 10W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 1600mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JCA1048S05
TME Symbol:
JCA1048S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
36...75V DC
Output voltage
5V DC
Output current
1.6A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Dimensions
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA1048S05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.77 USDGross price for quantities from 1 pcs - 56.12 USD
Net price for quantities from 4 pcs - 41.58 USDGross price for quantities from 4 pcs - 49.90 USD
Net price for quantities from 16 pcs - 36.90 USDGross price for quantities from 16 pcs - 44.28 USD
Net price for quantities from 64 pcs - 35.34 USDGross price for quantities from 64 pcs - 42.41 USD