+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCB0348D09

Converter: DC/DC; 3W; Uin: 36÷72VDC; Uout: 9VDC; Uout2: -9VDC; DIP24


Manufacturer: XP POWER

Manufacturer part number:
JCB0348D09
TME Symbol:
JCB0348D09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
36...72V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.167A
Case
DIP24
Mounting
THT
Manufacturer series
JCB
Body dimensions
31.75x20.32x10.16mm
Efficiency
79%
Operating temperature
-40...100°C
Switching frequency
400kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCB0348D09
0 in TME stock
Net price for quantities from 1 pcs - 13.77 EURGross price for quantities from 1 pcs - 16.52 EUR
Net price for quantities from 5 pcs - 13.04 EURGross price for quantities from 5 pcs - 15.65 EUR
Net price for quantities from 10 pcs - 12.25 EURGross price for quantities from 10 pcs - 14.70 EUR
Net price for quantities from 50 pcs - 11.60 EURGross price for quantities from 50 pcs - 13.91 EUR
Net price for quantities from 100 pcs - 10.22 EURGross price for quantities from 100 pcs - 12.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.