+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0448D24

Converter: DC/DC; 4W; Uin: 36÷72VDC; Uout: 24VDC; Uout2: -24VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCD0448D24
TME Symbol:
JCD0448D24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
36...72V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
83mA
Output current 2
83mA
Case
DIP24
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
79%
Operating temperature
-40...100°C
Switching frequency
266kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0448D24
0 in TME stock
Net price for quantities from 1 pcs - 19.41 EURGross price for quantities from 1 pcs - 23.29 EUR
Net price for quantities from 5 pcs - 18.39 EURGross price for quantities from 5 pcs - 22.06 EUR
Net price for quantities from 10 pcs - 17.37 EURGross price for quantities from 10 pcs - 20.84 EUR
Net price for quantities from 50 pcs - 16.34 EURGross price for quantities from 50 pcs - 19.61 EUR
Net price for quantities from 100 pcs - 14.31 EURGross price for quantities from 100 pcs - 17.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.