+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0548D03

Converter: DC/DC; 5W; Uin: 36÷72VDC; Uout: 3.3VDC; Uout2: -3.3VDC


Manufacturer: XP POWER

Manufacturer part number:
JCD0548D03
TME Symbol:
JCD0548D03

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
36...72V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
0.75A
Output current 2
0.75A
Case
DIP24
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
74%
Operating temperature
-40...100°C
Switching frequency
266kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0548D03
0 in TME stock
Net price for quantities from 1 pcs - 19.59 EURGross price for quantities from 1 pcs - 23.51 EUR
Net price for quantities from 5 pcs - 18.56 EURGross price for quantities from 5 pcs - 22.27 EUR
Net price for quantities from 10 pcs - 17.53 EURGross price for quantities from 10 pcs - 21.03 EUR
Net price for quantities from 50 pcs - 16.49 EURGross price for quantities from 50 pcs - 19.79 EUR
Net price for quantities from 100 pcs - 14.44 EURGross price for quantities from 100 pcs - 17.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.