+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0624D03

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 3.3VDC; Uout2: -3.3VDC


Manufacturer: XP POWER

Manufacturer part number:
JCD0624D03
TME Symbol:
JCD0624D03

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
909mA
Output current 2
909mA
Case
DIP24
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
76%
Operating temperature
-40...100°C
Switching frequency
266kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0624D03
0 in TME stock
Net price for quantities from 1 pcs - 23.95 USDGross price for quantities from 1 pcs - 28.73 USD
Net price for quantities from 5 pcs - 22.69 USDGross price for quantities from 5 pcs - 27.22 USD
Net price for quantities from 10 pcs - 21.43 USDGross price for quantities from 10 pcs - 25.71 USD
Net price for quantities from 50 pcs - 20.17 USDGross price for quantities from 50 pcs - 24.20 USD
Net price for quantities from 100 pcs - 17.64 USDGross price for quantities from 100 pcs - 21.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.