+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCM2012D12

Converter: DC/DC; 20W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCM2012D12
TME Symbol:
JCM2012D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.833A
Output current 2
833mA
Mounting
THT
Manufacturer series
JCM
Body dimensions
25.4x25.4x10.4mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight18.3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCM2012D12
2 in TME stock
Net price for quantities from 1 pcs - 58.82 EURGross price for quantities from 1 pcs - 70.58 EUR
Net price for quantities from 5 pcs - 52.29 EURGross price for quantities from 5 pcs - 62.74 EUR
Net price for quantities from 10 pcs - 46.40 EURGross price for quantities from 10 pcs - 55.68 EUR
Net price for quantities from 50 pcs - 44.45 EURGross price for quantities from 50 pcs - 53.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs