+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCM2012D15

Converter: DC/DC; 20W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCM2012D15
TME Symbol:
JCM2012D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.667A
Output current 2
667mA
Mounting
THT
Manufacturer series
JCM
Body dimensions
25.4x25.4x10.4mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCM2012D15
0 in TME stock
Net price for quantities from 1 pcs - 63.17 USDGross price for quantities from 1 pcs - 75.80 USD
Net price for quantities from 5 pcs - 56.15 USDGross price for quantities from 5 pcs - 67.38 USD
Net price for quantities from 10 pcs - 49.83 USDGross price for quantities from 10 pcs - 59.80 USD
Net price for quantities from 50 pcs - 47.73 USDGross price for quantities from 50 pcs - 57.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.