+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM2012D05

Converter: DC/DC; 20W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JHM2012D05
TME Symbol:
JHM2012D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
2A
Output current 2
2A
Mounting
THT
Manufacturer series
JHM
Body dimensions
50.8x25.4x10.2mm
Efficiency
86%
Operating temperature
-40...80°C
Switching frequency
250kHz
Insulation voltage
4kV DC
Number of outputs
2
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM2012D05
0 in TME stock
Net price for quantities from 12 pcs - 51.53 EURGross price for quantities from 12 pcs - 61.84 EUR
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.