+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JPD-UB-01

Gamepad; black; USB A; wired,USB 2.0; 1.45m; No.of butt: 14


Manufacturer: GEMBIRD

Manufacturer part number:
JPD-UB-01
TME Symbol:
JPD-UB-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
gamepad
Colour
black
Connection
USB A
Version
USB 2.0, wired
Cable length
1.45m
Number of buttons
14
Gross weight167.47 g
Certificates
EAN code8716309087599
See other products in this category: Peripherals GEMBIRD,
*
JPD-UB-01
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.57 EURGross price for quantities from 1 pcs - 3.07 EUR