+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JPD-WDV-01

Gamepad; black; USB B mini; wireless; analog joysticks; 7m


Manufacturer: GEMBIRD

Manufacturer part number:
JPD-WDV-01
TME Symbol:
JPD-WDV-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
gamepad
Colour
black
Connection
USB B mini
Version
wireless
PC accessories features
analog joysticks
Number of buttons
16
Range
7m
Additional functions
vibration
Battery/ rechargeable battery
  • none
Gross weight243.9 g
Certificates
EAN code8716309087629
See other products in this category: Peripherals GEMBIRD,
*
JPD-WDV-01
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.80 USDGross price for quantities from 1 pcs - 20.15 USD
Net price for quantities from 3 pcs - 14.69 USDGross price for quantities from 3 pcs - 17.63 USD