+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS1300AQ

Navigation switch; SPST-NO x5; Pos: 5; 0.05A/12VDC; SMT; JS1300

Manufacturer: E-SWITCH

Manufacturer part number:
JS1300AQ
TME Symbol:
JS1300AQ

Specification

Manufacturer
E-SWITCH
Type of switch
Navigation switch
Contacts configuration
SPST-NO x5
Number of positions
5
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Body dimensions
9.8x9.8x1.3mm
Manufacturer series
JS1300
Operating temperature
-20...70°C
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
200000 cycles
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
JS1300AQ
0 in TME stock
Net price for quantities from 2500 pcs - 1.15 EURGross price for quantities from 2500 pcs - 1.38 EUR
No. of pieces (Multiplicity: 2 500)