+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS3PB

Connector: Jack 6,3mm; plug; male; stereo; ways: 3; straight; silver


Manufacturer: AMPHENOL

Manufacturer part number:
JS3PB
TME Symbol:
JS3PB

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
silver
Contact plating
nickel plated
Flammability rating
UL94V-0
Enclosure material
zinc alloy
Contact material
brass
Operating temperature
-25...75°C
Gross weight35.704 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
JS3PB
0 in TME stock
Net price for quantities from 1 pcs - 10.70 EURGross price for quantities from 1 pcs - 12.84 EUR
Net price for quantities from 6 pcs - 9.37 EURGross price for quantities from 6 pcs - 11.24 EUR
Net price for quantities from 25 pcs - 7.31 EURGross price for quantities from 25 pcs - 8.77 EUR
Net price for quantities from 50 pcs - 6.28 EURGross price for quantities from 50 pcs - 7.53 EUR
Net price for quantities from 100 pcs - 5.38 EURGross price for quantities from 100 pcs - 6.45 EUR
Net price for quantities from 250 pcs - 4.43 EURGross price for quantities from 250 pcs - 5.32 EUR
Net price for quantities from 300 pcs - 4.28 EURGross price for quantities from 300 pcs - 5.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.