+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JUMO-01-16

Liner; iglidur® J; Ø: 16mm; L: 35mm; DryLin® W


Manufacturer: IGUS

Manufacturer part number:
JUMO-01-16
TME Symbol:
JUMO-01-16

Specification

Manufacturer
IGUS
Type of mounting element
liner
Material
iglidur® J
Diameter
16mm
Length
35mm
Manufacturer series
DryLin® W
Related items
WJUM-01-16
Gross weight1.81 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
JUMO-01-16
217 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.92 GBPGross price for quantities from 1 pcs - 7.10 GBP
Net price for quantities from 10 pcs - 4.74 GBPGross price for quantities from 10 pcs - 5.68 GBP
Net price for quantities from 50 pcs - 4.44 GBPGross price for quantities from 50 pcs - 5.33 GBP