+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JUWT1475MPD

Supercapacitor; THT; 4.7F; 2.7VDC; ±20%; Ø10x20mm; Pitch: 5mm; 1Ω

Manufacturer: NICHICON

Manufacturer part number:
JUWT1475MPD
TME Symbol:
JUWT1475MPD

Specification

Manufacturer
NICHICON
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
4.7F
Operating voltage
2.7V DC
Tolerance
±20%
Body dimensions
Ø10x20mm
Terminal pitch
5mm
ESR value
Operating temperature
-25...70°C
Trade name
EDLC
Gross weight2.175 g
Certificates
See other products in this category: Supercapacitors NICHICON
*
JUWT1475MPD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 200 pcs