+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | JOYIN | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 275V AC, 350V DC | |
Varistor voltage | 430V | |
Varistor voltage tolerance | ±10% | |
Varistor max current 8/20µs | 1.2kA | |
Terminal pitch | 5mm | |
Body dimensions | Ø9mm | |
Diameter | 9mm | |
Height | 9mm | |
Energy E10/1000µs | 33J | |
Power | 0.25W | |
Leads dimensions | Ø0.6x24mm |