+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JVR07N470K

Varistor: metal-oxide; THT; 30VAC; 38VDC; 47V; ±10%; 250A; Ø9mm; 3J


Manufacturer: JOYIN

Manufacturer part number:
JVR07N470K
TME Symbol:
JVR07N470K

Specification

Manufacturer
JOYIN
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 38V DC
Varistor voltage
47V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
250A
Terminal pitch
5mm
Body dimensions
Ø9mm
Diameter
9mm
Height
9mm
Energy E10/1000µs
3J
Power
20mW
Leads dimensions
Ø0.6x24mm
Gross weight0.588 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors JOYIN,
*
JVR07N470K
0 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsReel = 1 500 pcsCardboard = 5 000 pcs