+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JVR07S241K65PU5

Varistor: zinc-oxide; THT; 150VAC; 200VDC; 240V; 1.75kA; Ø: 7mm; Ø7mm


Manufacturer: JOYIN

Manufacturer part number:
JVR07S241K65PU5
TME Symbol:
JVR07S241K65PU5

Specification

Manufacturer
JOYIN
Type of varistor
zinc-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
1.75kA
Terminal pitch
5mm
Diameter
7mm
Body dimensions
Ø7mm
Height
7mm
Energy E10/1000µs
21J
Manufacturer series
High Surge
Tolerance
±10%
Power
0.25W
Kind of package
bag
Leads
straight
Gross weight0.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors JOYIN,
See other products from this series.:
*
JVR07S241K65PU5
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.04 EURGross price for quantities from 10000 pcs - 0.04 EUR