+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JW3

Fuse holder; 400A; 415VAC

Manufacturer: BUSSMANN

Manufacturer part number:
JW3
TME Symbol:
JW3

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Maximum current
400A
Rated voltage
415V AC
Related items
MJ30, PJ30, PJ31
Gross weight200 g
See other products in this category: Panel Mount Fuseholders BUSSMANN,
*
JW3
0 in TME stock
Net price for quantities from 3 pcs - 109.90 USDGross price for quantities from 3 pcs - 131.88 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.