+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JW4

Fuse holder; 630A; 415VAC

Manufacturer: BUSSMANN

Manufacturer part number:
JW4
TME Symbol:
JW4

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Maximum current
630A
Rated voltage
415V AC
Related items
MJ31, RJ31, SJ28, SJ31
Gross weight200 g
See other products in this category: Panel Mount Fuseholders BUSSMANN,
*
JW4
0 in TME stock
Net price for quantities from 5 pcs - 123.88 USDGross price for quantities from 5 pcs - 148.65 USD
No. of pieces (Multiplicity: 5)