+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHB WHITE

Enclosure: junction box; X: 60mm; Y: 60mm; Z: 30mm; wall mount; white

Manufacturer: JONEX

Manufacturer part number:
PHB WHITE
TME Symbol:
JX-PHB-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
60mm
Dimension Y
60mm
Dimension Z
30mm
Mounting
wall mount
Body colour
white
Kit contents
clamps
Gross weight73.87 g
See other products in this category: Junction boxes JONEX,
*
PHB WHITE
8 in TME stock
Net price for quantities from 2 pcs - 0.98 EURGross price for quantities from 2 pcs - 1.17 EUR
Net price for quantities from 24 pcs - 0.91 EURGross price for quantities from 24 pcs - 1.09 EUR
Net price for quantities from 48 pcs - 0.85 EURGross price for quantities from 48 pcs - 1.01 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 48 pcs